807-043-458-107

Heilind Number:EDA807-043-458-107
Manufacturer:EDAC
Manufacturer Number:807-043-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in extreme temperature environments. With a single row layout and 43 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees low resistance and optimal signal transmission. Engineered for ease of installation, it boasts a right-angle mount orientation and a pitch of .156 inches, perfect for compact designs. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and automotive applications. Trust in our High Temp Card Edge Connector for superior performance and longevity in all your connectivity needs.