807-043-458-108

Heilind Number:EDA807-043-458-108
Manufacturer:EDAC
Manufacturer Number:807-043-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts a single row configuration with 43 positions, providing ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this connector for your critical board-to-board connections, knowing it will deliver efficiency and longevity. Explore more of our high-quality PCB connectors in the Products category.