807-043-459-103

Heilind Number:EDA807-043-459-103
Manufacturer:EDAC
Manufacturer Number:807-043-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-459-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge 807-043-459-103 Card Edge Connector. Designed for seamless integration in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 43 positions, it offers ample connectivity for your circuitry. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for tight spaces, the right-angle mount orientation saves valuable real estate on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your connectivity game with this high-performing and versatile solution.