807-043-459-104

Heilind Number:EDA807-043-459-104
Manufacturer:EDAC
Manufacturer Number:807-043-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector is designed to handle an amperage of 5A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and flame resistance. With a single row layout and 43 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for high-performance electronics. Explore our full range of connectors for even more connectivity solutions.