807-043-459-107

Heilind Number:EDA807-043-459-107
Manufacturer:EDAC
Manufacturer Number:807-043-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector stands out while providing exceptional performance. With a current rating of 5A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate for superior heat resistance and safety. With a single row layout and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation allows for space-saving and versatile placement on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in our quality product for seamless and durable board-to-board connections.