807-043-459-112

Heilind Number:EDA807-043-459-112
Manufacturer:EDAC
Manufacturer Number:807-043-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in extreme conditions. Featuring a single row design with 43 copper alloy contacts, it offers secure and efficient transmission of up to 5 A of power. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for right-angle mounting, this connector is perfect for space-saving applications. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of industries. Trust in our High Temp Card Edge Connector for robust and high-speed board-to-board connectivity.