807-043-501-101

Heilind Number:EDA807-043-501-101
Manufacturer:EDAC
Manufacturer Number:807-043-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-501-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5A. With a single row layout and a pitch of .156 inches, it offers seamless integration into your board setup. Featuring 43 positions arranged with precision, it facilitates intricate connections with ease. Its straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.