807-043-501-102

Heilind Number:EDA807-043-501-102
Manufacturer:EDAC
Manufacturer Number:807-043-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Expertly designed for industrial applications, this connector features a single row of 43 positions, each with a durable Copper Alloy contact for secure and efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, ensures compliance with safety standards while withstanding high temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration onto your board. Its straight mount orientation simplifies installation, making it ideal for various PCB connectivity needs. Trust in this connector for seamless and durable board-to-board connections in your electronic projects.