807-043-501-104

Heilind Number:EDA807-043-501-104
Manufacturer:EDAC
Manufacturer Number:807-043-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-501-104

Detailed Description

Enhance the performance of your high-temperature applications with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in demanding environments. With a contact material of Copper Alloy, it provides efficient conductivity for your PCB connections. The connector offers a single row with 43 positions, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Its straight mount orientation and a pitch of .156 inches make it easy to install and use. Trust in this connector for high-performance and long-lasting connectivity in your projects.