807-043-501-108

Heilind Number:EDA807-043-501-108
Manufacturer:EDAC
Manufacturer Number:807-043-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-501-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuit board setup with 43 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount.Upgrade your PCB assembly with this high-performance Card Edge Connector, delivering the perfect blend of durability, efficiency, and precision.