807-043-505-102

Heilind Number:EDA807-043-505-102
Manufacturer:EDAC
Manufacturer Number:807-043-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-505-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a striking shade of green. Designed for optimum performance, it boasts a 5 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a single row configuration and a total of 43 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Perfect for Board To Board PCB connections, its straight mount orientation ensures a secure fit. Elevate your assembly process with this essential connector, a must-have in any electronic setup.