807-043-505-108

Heilind Number:EDA807-043-505-108
Manufacturer:EDAC
Manufacturer Number:807-043-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-505-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a single row layout with 43 positions, ensuring seamless integration into your electronic setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of durable copper alloy, it guarantees long-lasting reliability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is paramount. Upgrade your connectivity solutions with this essential component.