807-043-521-104

Heilind Number:EDA807-043-521-104
Manufacturer:EDAC
Manufacturer Number:807-043-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-521-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate. Its single-row configuration offers 43 positions with a pitch of .156 inches, ensuring efficient signal transmission. Crafted with copper alloy contacts, it guarantees secure and low-resistance connectivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is essential for industrial and commercial electronics. Upgrade your PCB setup with this high-performance solution.