807-043-521-108

Heilind Number:EDA807-043-521-108
Manufacturer:EDAC
Manufacturer Number:807-043-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 43 contact positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high thermal stability. Trust in our innovative design to optimize your board-to-board connections with precision and efficiency.