807-043-521-112

Heilind Number:EDA807-043-521-112
Manufacturer:EDAC
Manufacturer Number:807-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-521-112

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission with an amperage of 5A. With a single row layout, 43 positions, and a pitch of .156 inches, it offers seamless integration for your PCB connections. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it ideal for various industrial applications. Upgrade your systems with this high-quality connector, a crucial component in the world of electronics.