807-043-525-102

Heilind Number:EDA807-043-525-102
Manufacturer:EDAC
Manufacturer Number:807-043-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a single row of 43 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless integration on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. Copper alloy contacts provide efficient power transfer with a 5A amperage rating. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for applications where performance under extreme conditions is key, it's a crucial component in your connectivity solutions.