807-043-525-108

Heilind Number:EDA807-043-525-108
Manufacturer:EDAC
Manufacturer Number:807-043-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-525-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features a single row layout with 43 positions. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for seamless integration and experience superior quality in your Board To Board PCB connections. Elevate your design with this essential component.