807-043-527-102

Heilind Number:EDA807-043-527-102
Manufacturer:EDAC
Manufacturer Number:807-043-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-527-102

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector in a sleek green finish. Featuring a single row with 43 positions, this connector boasts a robust design for reliable performance. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your interconnection needs with this essential component.