807-043-527-104

Heilind Number:EDA807-043-527-104
Manufacturer:EDAC
Manufacturer Number:807-043-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-527-104

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for reliable performance in demanding environments, this green connector features a single row layout with 43 positions, perfect for seamless board-to-board connections. With a maximum amperage of 5A, it ensures efficient power transmission while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and dependable PCB connectivity.