807-043-531-101

Heilind Number:EDA807-043-531-101
Manufacturer:EDAC
Manufacturer Number:807-043-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safe and durable performance even in extreme temperatures ranging from -40 to 105°C. The single-row design with 43 positions offers seamless integration, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Constructed with copper alloy contacts, it promises optimal conductivity for your electronic systems. Whether for industrial or commercial applications, trust in this Straight-mount Card Edge Connector for efficient board-to-board PCB connections. Elevate your connectivity solutions with this essential component.