807-043-531-102

Heilind Number:EDA807-043-531-102
Manufacturer:EDAC
Manufacturer Number:807-043-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-531-102

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also features exceptional durability with its UL 94V-0 Diallyl Phthalate housing material. Designed for top performance, it offers a single row configuration with 43 positions, each crafted from robust Copper Alloy. The precise .156-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Elevate your PCB connections with this premium component.