807-043-531-103

Heilind Number:EDA807-043-531-103
Manufacturer:EDAC
Manufacturer Number:807-043-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-531-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and durability. With a single row layout and 43 positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly between -40 to 105°C, it's ideal for a wide range of applications, from industrial to automotive. Trust in its straight mount orientation for a secure fit, making it a vital component in your connectivity solutions. Elevate your connection game with this essential PCB connector.