807-043-531-107

Heilind Number:EDA807-043-531-107
Manufacturer:EDAC
Manufacturer Number:807-043-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-531-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it adds a touch of visual appeal to your setup while delivering reliable power and data transmission. With a maximum amperage of 5 A, it ensures efficient power delivery, making it perfect for high-performance applications. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance, guaranteeing long-lasting use. This single-row connector, with 43 positions and a .156-inch pitch, provides ample connectivity options while the copper alloy contact material ensures excellent conductivity. Perfect for board-to-board connections, it offers a secure and stable link between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any project requiring reliable connectivity. Upgrade your setup with this top-of-the-line card edge connector and experience seamless performance like never before.