807-043-531-108

Heilind Number:EDA807-043-531-108
Manufacturer:EDAC
Manufacturer Number:807-043-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-531-108

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector, designed for optimal performance under extreme conditions. Boasting a vibrant green hue, it not only stands out visually but also delivers a reliable 5A current, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, this connector ensures superior housing durability and safety. With a single row layout comprising 43 copper alloy contacts, it offers seamless integration and efficient signal transmission. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connection game with this cutting-edge solution.