807-043-541-101

Heilind Number:EDA807-043-541-101
Manufacturer:EDAC
Manufacturer Number:807-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue and constructed from flame-retardant UL 94V-0 Diallyl Phthalate, this connector not only boasts durability but also ensures safety. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit boards. The copper alloy contacts, capable of handling up to 5A, guarantee reliable conductivity. Supporting a wide operating temperature range from -40 to 105°C, it is suitable for various industrial environments. With 43 positions available, this connector provides ample connectivity options. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB setup with this essential component.