807-043-541-103

Heilind Number:EDA807-043-541-103
Manufacturer:EDAC
Manufacturer Number:807-043-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, ensuring seamless integration on your board. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in demanding industrial environments. With a current rating of 5A and operating temperature range of -40 to 105°C, it's ideal for applications requiring high performance under extreme conditions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Elevate your PCB connectivity solutions with this essential component.