807-043-541-104

Heilind Number:EDA807-043-541-104
Manufacturer:EDAC
Manufacturer Number:807-043-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row configuration and 43 positions, it ensures seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while its 5A amperage and .156-inch pitch meet high-power transmission needs. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential component.