807-043-541-112

Heilind Number:EDA807-043-541-112
Manufacturer:EDAC
Manufacturer Number:807-043-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-541-112

Detailed Description

Ensure secure and reliable connections with this High Temp Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering superior heat resistance. With a single row design and 43 positions, it facilitates efficient board-to-board PCB connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation simplifies installation, making it a versatile and essential component in your electronic setups.