807-043-545-101

Heilind Number:EDA807-043-545-101
Manufacturer:EDAC
Manufacturer Number:807-043-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-545-101

Detailed Description

Experience high-temperature reliability with our Green High Temp Card Edge Connector, designed for seamless board-to-board connections. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durability even in harsh environments. Boasting a single row configuration, it features 43 Copper Alloy contact positions, each capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for various applications requiring reliable and efficient PCB connections. Join the ranks of satisfied customers who trust in our high-performance connectors for their critical electronic systems.