807-043-545-103

Heilind Number:EDA807-043-545-103
Manufacturer:EDAC
Manufacturer Number:807-043-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-545-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures robust performance even in challenging environments. With a single row layout and 43 positions, it offers ample connectivity possibilities. The contact material, made of durable copper alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation and .156" pitch make installation a breeze. Elevate your PCB connectivity with this essential component.