807-043-545-104

Heilind Number:EDA807-043-545-104
Manufacturer:EDAC
Manufacturer Number:807-043-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-545-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts exceptional durability and performance, making it ideal for demanding industrial applications. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior heat resistance and safety. The single-row design with 43 positions and a pitch of .156 inches offers seamless connectivity. Made of copper alloy, the contacts ensure excellent conductivity. Its straight mount orientation and compact size make it easy to integrate into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a perfect choice for harsh environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.