807-043-545-107

Heilind Number:EDA807-043-545-107
Manufacturer:EDAC
Manufacturer Number:807-043-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-545-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a vibrant Green hue and a single row configuration. With a durable housing material crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, it ensures reliable conductivity even under extreme conditions. Featuring 43 positions and a pitch of .156 inches, it offers ample connectivity for your electronic devices. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient board-to-board connections.