807-043-545-108

Heilind Number:EDA807-043-545-108
Manufacturer:EDAC
Manufacturer Number:807-043-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-545-108

Detailed Description

Enhance your connectivity with our High Temperature Card Edge Connector, designed to withstand even the most extreme operating environments. Featuring a vibrant green color and a single row configuration, this connector offers reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures optimal durability and conductivity. With 43 positions and a pitch of .156 inches, it provides ample connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for demanding industrial and electronic projects, this connector guarantees seamless and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.