807-043-547-101

Heilind Number:EDA807-043-547-101
Manufacturer:EDAC
Manufacturer Number:807-043-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-547-101

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability under extreme conditions. With a single row layout featuring 43 copper alloy contacts, this connector facilitates seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for critical applications where durability and performance are paramount. Elevate your connectivity solutions with this essential component.