807-043-547-102

Heilind Number:EDA807-043-547-102
Manufacturer:EDAC
Manufacturer Number:807-043-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-547-102

Detailed Description

Upgrade your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for superior performance in demanding environments, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for optimal signal transmission. Crafted from Copper Alloy, the 43-position connector guarantees reliable power delivery, with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate the efficiency and longevity of your PCB connections with this essential component.