807-043-547-104

Heilind Number:EDA807-043-547-104
Manufacturer:EDAC
Manufacturer Number:807-043-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. This essential component, featuring a single row layout with 43 positions, offers reliable performance even in extreme environments, thanks to its UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a pitch of .156 in and row spacing of .2 in, it ensures precise and efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Upgrade your setup with this straight mount orientation connector, perfect for high-power applications with an amperage rating of 5 A. Explore the possibilities and elevate your connectivity solutions with this indispensable component.