807-043-547-108

Heilind Number:EDA807-043-547-108
Manufacturer:EDAC
Manufacturer Number:807-043-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-547-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 43 positions, it ensures efficient power transmission with a 5A amperage capacity. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal integrity. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C cater to diverse industrial needs. Upgrade your PCB setup with this high-performance connector, a must-have in your toolkit for seamless and reliable electronic connections.