807-043-547-112

Heilind Number:EDA807-043-547-112
Manufacturer:EDAC
Manufacturer Number:807-043-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-547-112

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring durability and reliability. With a single row layout and 43 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade to this essential component and experience enhanced connectivity for your devices.