807-043-553-101

Heilind Number:EDA807-043-553-101
Manufacturer:EDAC
Manufacturer Number:807-043-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-553-101

Detailed Description

Enhance your high-temperature board-to-board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at up to 5 A. With a single row layout and 43 positions, it offers efficient connectivity in compact spaces. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB assembly. Engineered for versatility, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105 °C. Trust in this green-carded connector for seamless and secure data transfer in your electronic applications.