807-043-553-102

Heilind Number:EDA807-043-553-102
Manufacturer:EDAC
Manufacturer Number:807-043-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for top performance, this connector boasts a 5A amperage, making it ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliability and durability. With a single row and 43 positions, it offers ample connectivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your PCB connectivity with this essential component.