807-043-553-104

Heilind Number:EDA807-043-553-104
Manufacturer:EDAC
Manufacturer Number:807-043-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5A. With a single row configuration featuring 43 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and .156-inch pitch provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your system with this essential component, perfect for a wide range of applications in industries like telecommunications, automotive, and aerospace.