807-043-554-101

Heilind Number:EDA807-043-554-101
Manufacturer:EDAC
Manufacturer Number:807-043-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-554-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row configuration and 43 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, the right-angle mount orientation accommodates various chassis designs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your connections with this essential component.