807-043-554-103

Heilind Number:EDA807-043-554-103
Manufacturer:EDAC
Manufacturer Number:807-043-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-554-103

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring reliable performance in high-temperature environments. The single-row design with 43 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for various PCB applications. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it is suitable for use in diverse settings. Trust in our Card Edge Connector for secure and efficient connectivity in your electronic systems.