807-043-554-104

Heilind Number:EDA807-043-554-104
Manufacturer:EDAC
Manufacturer Number:807-043-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-554-104

Detailed Description

Upgrade your high-temp electronics with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 43 positions, ensuring optimal connectivity for your devices. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB assembly with this essential component, ideal for various applications in the industrial, automotive, and aerospace sectors.