807-043-554-112

Heilind Number:EDA807-043-554-112
Manufacturer:EDAC
Manufacturer Number:807-043-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-554-112

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable construction features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With a single row design and a total of 43 positions, this connector offers seamless integration for your PCB applications. The right-angle mount orientation allows for efficient board-to-board connections, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial settings. Upgrade your electronics with this essential component.