807-043-557-101

Heilind Number:EDA807-043-557-101
Manufacturer:EDAC
Manufacturer Number:807-043-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-557-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant Green color, it not only offers visual appeal but also ensures reliable performance. With an amperage rating of 5A, it can handle power-intensive applications with ease. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Boasting a single row design with a total of 43 positions, this connector is perfect for various board-to-board PCB setups. Its Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless data transmission. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this high-quality component.