807-043-557-102

Heilind Number:EDA807-043-557-102
Manufacturer:EDAC
Manufacturer Number:807-043-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Boasting a vibrant Green color, this connector features a 1-row layout with 43 positions, ensuring seamless integration on your board. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees both durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high performance is a must. Upgrade your connectivity game today with this essential component.