807-043-557-104

Heilind Number:EDA807-043-557-104
Manufacturer:EDAC
Manufacturer Number:807-043-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-557-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring seamless power delivery at up to 5 A. With a single row layout and 43 positions, it offers ample connectivity opportunities for your PCB applications. The right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Trust in this green connector for efficient board-to-board connections in demanding environments.