807-043-557-107

Heilind Number:EDA807-043-557-107
Manufacturer:EDAC
Manufacturer Number:807-043-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-557-107

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction while ensuring easy identification. With a robust UL 94V-0 Diallyl Phthalate housing, this connector guarantees durability and safety. Featuring a single row layout with 43 copper alloy contact positions, it offers reliable power transmission at a 5A amperage. The .156" pitch and .2" row spacing allow for efficient board-to-board connections, while the right-angle mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.