807-043-557-112

Heilind Number:EDA807-043-557-112
Manufacturer:EDAC
Manufacturer Number:807-043-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-557-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 43 positions for seamless integration on PCBs. Its UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the Copper Alloy contact material guarantees secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105°C ensures stability in harsh conditions. Ideal for various applications, this connector is a dependable choice for Board to Board PCB connections.